846-038-522-108

Heilind Number:EDA846-038-522-108
Manufacturer:EDAC
Manufacturer Number:846-038-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 38 positions, perfect for various electronic applications. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance, while the Copper Alloy contact material guarantees efficient conductivity. With a 3A amperage rating and a wide operating temperature range of -40 to 105 °C, these connectors are suitable for demanding environments. Their .125-inch pitch and .2-inch row spacing offer precise and secure connections. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in the performance of our Card Edge Connectors for seamless board-to-board connectivity.