846-038-522-201

Heilind Number:EDA846-038-522-201
Manufacturer:EDAC
Manufacturer Number:846-038-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-201

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and 38 positions spread across 2 rows, they offer seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these green connectors are ideal for high-temperature applications. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade to these high-quality connectors for efficient board-to-board connections in your projects.