846-038-522-203

Heilind Number:EDA846-038-522-203
Manufacturer:EDAC
Manufacturer Number:846-038-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-203

Detailed Description

Enhance your high-temperature connectivity solutions with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and a total of 38 positions, they offer ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability even in extreme conditions. Perfect for board-to-board connections, they boast a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration into your designs. Choose our Card Edge Connectors for industry-leading performance and durability.