846-038-522-602

Heilind Number:EDA846-038-522-602
Manufacturer:EDAC
Manufacturer Number:846-038-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-602

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also durable and efficient, perfect for a variety of applications. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, they ensure reliable performance even in challenging environments. With a single row design and a pitch of .125 inches, these connectors offer seamless integration onto your PCB. Boasting 38 positions and a current rating of 3A, they provide ample connectivity for your needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for both standard and high-temperature applications in various industries. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.