846-038-522-603

Heilind Number:EDA846-038-522-603
Manufacturer:EDAC
Manufacturer Number:846-038-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a seamless link with an amperage of 3A, ideal for high-power applications. Crafted with precision, the UL 94V-0 Diallyl Phthalate housing ensures durability and reliability in extreme environments, while the Copper Alloy contact material guarantees efficient conductivity. With a single row configuration and a pitch of .125 inches, they provide a secure fit for your circuit boards. Featuring 38 positions, these connectors offer ample connectivity options. Whether your project requires straight mount orientation or precise board-to-board connections, our Card Edge Connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for industrial and commercial applications. Upgrade your setup with these essential components, available under the Board To Board PCB Connectors category.