846-038-522-612

Heilind Number:EDA846-038-522-612
Manufacturer:EDAC
Manufacturer Number:846-038-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-612

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With 38 positions and a single row configuration, they offer seamless connectivity for your electronic systems. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make them suitable for a wide range of applications. Whether you're working on industrial machinery or cutting-edge technology, these connectors are the perfect choice for secure and efficient board-to-board connections. Explore our range of PCB connectors to find the perfect fit for your project.