846-038-522-802

Heilind Number:EDA846-038-522-802
Manufacturer:EDAC
Manufacturer Number:846-038-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed in a sleek green hue, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable performance for your electronic applications. Featuring 38 positions, they facilitate seamless board-to-board connections. The straight mount orientation and an operating temperature range of -40 to 105°C make them suitable for various environments. Elevate your assembly projects with these high-quality connectors.