846-038-522-803

Heilind Number:EDA846-038-522-803
Manufacturer:EDAC
Manufacturer Number:846-038-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also robust, with a housing made of UL 94V-0 Diallyl Phthalate. Each connector is designed for optimal performance, with a 3 A amperage capacity and copper alloy contact material ensuring reliable power transmission. With two rows of 38 positions and a pitch of .125 inches, they provide ample connectivity options for your PCB needs. The straight mount orientation and efficient row spacing of .2 inches make for easy installation and handling. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-performance applications. Explore our wide range of connectors for your PCB connectivity solutions.