846-038-522-804

Heilind Number:EDA846-038-522-804
Manufacturer:EDAC
Manufacturer Number:846-038-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-804

Detailed Description

Upgrade your high-temperature electronic connections with our innovative Card Edge Connectors in a vibrant green hue. Designed for reliability, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, they provide efficient power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the 38 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Trust in our high-quality connectors to streamline your board-to-board PCB connections with ease.