846-038-522-807

Heilind Number:EDA846-038-522-807
Manufacturer:EDAC
Manufacturer Number:846-038-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a 3 A amperage capacity. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable conductivity and longevity. With two rows and 38 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Trust in our connectors for efficient and secure board-to-board PCB connections.