846-038-522-808

Heilind Number:EDA846-038-522-808
Manufacturer:EDAC
Manufacturer Number:846-038-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a robust amperage rating of 3A, they offer reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the two rows of 38 positions each provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Suitable for straight mounting orientation, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Upgrade your PCB connections with these high-quality connectors and experience seamless performance.