846-038-526-101

Heilind Number:EDA846-038-526-101
Manufacturer:EDAC
Manufacturer Number:846-038-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors guarantee durability and reliability in extreme temperatures from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they offer efficient signal transmission across 38 positions. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with these quality connectors, perfect for various applications in the electronics industry.