846-038-526-102

Heilind Number:EDA846-038-526-102
Manufacturer:EDAC
Manufacturer Number:846-038-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for peak performance, these connectors feature a single row layout with 38 positions, ensuring seamless board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing and resilient Copper Alloy contacts, they guarantee durability and reliability in extreme environments. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient electronic integration is effortless. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.