846-038-526-104

Heilind Number:EDA846-038-526-104
Manufacturer:EDAC
Manufacturer Number:846-038-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and feature copper alloy contacts for reliable conductivity. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. Offering 38 positions and a 3A amperage rating, they are suitable for various applications. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in harsh conditions. Trust in our connectors for robust and efficient board-to-board PCB connections.