846-038-526-107

Heilind Number:EDA846-038-526-107
Manufacturer:EDAC
Manufacturer Number:846-038-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and reliability. With a single row layout and 38 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors maintain peak functionality even in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components, available now.