846-038-526-108

Heilind Number:EDA846-038-526-108
Manufacturer:EDAC
Manufacturer Number:846-038-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant green hue, ensuring easy identification in any setup. With a robust amperage rating of 3A, they guarantee reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. Boasting a single row configuration with 38 positions, they provide ample connectivity options for your PCB needs. The contact material, a high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is a breeze. These connectors, suited for straight mounting orientation, function flawlessly in temperatures ranging from -40 to 105°C. Perfect for a range of applications, from industrial machinery to consumer electronics, they are a must-have in your connectivity arsenal. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors feature a vibrant green hue, ensuring easy identification in any setup. With a robust amperage rating of 3A, they guarantee reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. Boasting a single row configuration with 38 positions, they provide ample connectivity options for your PCB needs. The contact material, a high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is a breeze. These connectors, suited for straight mounting orientation, function flawlessly in temperatures ranging from -40 to 105°C. Perfect for a range of applications, from industrial machinery to consumer electronics, they are a must-have in your connectivity arsenal.