846-038-526-201

Heilind Number:EDA846-038-526-201
Manufacturer:EDAC
Manufacturer Number:846-038-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 2-row configuration and a total of 38 positions, they offer ample connectivity options. The copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The straight mount orientation and 0.125-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Trust in our Card Edge Connectors for superior quality and performance in your electronic designs.