846-038-526-212

Heilind Number:EDA846-038-526-212
Manufacturer:EDAC
Manufacturer Number:846-038-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-212

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for high performance, they boast a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 2-row configuration and a total of 38 positions, these connectors ensure efficient signal transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Featuring a straight mount orientation, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto PCBs. Upgrade your setup with these premium connectors for optimal performance and durability.