846-038-526-603

Heilind Number:EDA846-038-526-603
Manufacturer:EDAC
Manufacturer Number:846-038-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors are essential for robust PCB setups. With a current rating of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, they ensure both safety and efficiency. Featuring a single row layout with 38 positions, they offer ample space for seamless board-to-board connections. The contact material, made of durable Copper Alloy, guarantees long-term durability. With a pitch of .125 in and row spacing of .2 in, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for easy integration into your systems. Elevate your connectivity solutions with these quality components.