846-038-526-802

Heilind Number:EDA846-038-526-802
Manufacturer:EDAC
Manufacturer Number:846-038-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors not only provide a secure and efficient connection but also add a touch of sophistication to your setup. Featuring a 3 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material, they ensure reliable and safe operation. With two rows of copper alloy contacts and a pitch of .125 inches, accommodating up to 38 positions, these connectors offer seamless board-to-board connectivity. Their straight mount orientation and rugged construction make them ideal for industrial applications. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent performance even in harsh conditions. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.