846-038-526-804

Heilind Number:EDA846-038-526-804
Manufacturer:EDAC
Manufacturer Number:846-038-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, these connectors ensure durability and longevity. Featuring a vibrant green color, they are easy to spot on your PCB. The two rows and 38 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Trust in their 3A amperage and .125-inch pitch for efficient power and signal transmission.Upgrade your connectivity with our versatile Card Edge Connectors.