846-038-526-807

Heilind Number:EDA846-038-526-807
Manufacturer:EDAC
Manufacturer Number:846-038-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-807

Detailed Description

Upgrade your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row configuration and 38 positions, they offer ample connectivity for your PCB needs. Crafted from high-quality Copper Alloy, the contacts ensure reliable power delivery, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for efficiency, they support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for seamless board-to-board connections. Upgrade your setups and experience the difference with our premium Card Edge Connectors.