846-038-526-812

Heilind Number:EDA846-038-526-812
Manufacturer:EDAC
Manufacturer Number:846-038-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-526-812

Detailed Description

Enhance your electronics project with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch row spacing, they offer seamless connectivity. Boasting 38 positions in total, they allow for multiple connections within your circuit. Whether for a straight mount orientation or in challenging environments, their operating temperature range of -40 to 105 °C ensures reliable performance. Perfect for various applications, these connectors are a must-have in any electronics enthusiast's toolkit. Elevate your project with the dependable connectivity of our Card Edge Connectors.