846-038-540-101

Heilind Number:EDA846-038-540-101
Manufacturer:EDAC
Manufacturer Number:846-038-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contact material ensures efficient power transfer, while the straight mount orientation offers easy installation. With a row spacing of .2 inches and a pitch of .125 inches, these connectors provide precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Upgrade your PCB assembly with these Green connectors, offering 38 positions and a 3A amperage rating for secure and efficient power transmission. Trust in our commitment to quality and innovation as we deliver solutions that meet your connectivity needs.