846-038-540-102

Heilind Number:EDA846-038-540-102
Manufacturer:EDAC
Manufacturer Number:846-038-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for reliable performance in high-temperature environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees a secure connection, while the 38 positions provide ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our connectors for seamless board-to-board connections.