846-038-540-103

Heilind Number:EDA846-038-540-103
Manufacturer:EDAC
Manufacturer Number:846-038-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a sleek green finish. Designed for optimal performance in demanding environments, these connectors boast a rugged construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. Featuring 38 positions and a straight mount orientation, they ensure precise and reliable connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Trust in our quality and innovation to power your next project.