846-038-540-104

Heilind Number:EDA846-038-540-104
Manufacturer:EDAC
Manufacturer Number:846-038-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in PCB assemblies. Sporting a vibrant green hue, these connectors boast a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With a single row configuration and 38 positions, they offer ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are perfect for demanding industrial settings. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with these essential components, a must-have in any engineer's toolkit.