846-038-540-112

Heilind Number:EDA846-038-540-112
Manufacturer:EDAC
Manufacturer Number:846-038-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-112

Detailed Description

Enhance your high-temperature PCB connections with these meticulously crafted Card Edge Connectors. Designed for precision and durability, each connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in demanding environments. With a single row layout and 38 positions, they offer seamless integration for your electronic assemblies. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for convenience, these connectors support straight mounting orientation, facilitating easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate the connectivity of your devices with these high-quality Card Edge Connectors.