846-038-540-201

Heilind Number:EDA846-038-540-201
Manufacturer:EDAC
Manufacturer Number:846-038-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a 2-row configuration and 38 positions, they offer ample connectivity for your designs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Upgrade your board-to-board connections with our premium Card Edge Connectors.