846-038-540-203

Heilind Number:EDA846-038-540-203
Manufacturer:EDAC
Manufacturer Number:846-038-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color and a sleek straight mount orientation, these connectors not only offer functionality but also add a touch of visual appeal to your setup. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. Featuring two rows with a total of 38 positions, these connectors allow for seamless board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, precise placement is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our High Temp Card Edge Connectors.