846-038-540-204

Heilind Number:EDA846-038-540-204
Manufacturer:EDAC
Manufacturer Number:846-038-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-204

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With an amperage rating of 3A and copper alloy contact material, they provide secure and efficient power transmission. The two-row configuration with 38 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise and easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity setup with these high-quality components, a must-have in any electronic or industrial project.