846-038-540-207

Heilind Number:EDA846-038-540-207
Manufacturer:EDAC
Manufacturer Number:846-038-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 38 positions, they offer ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Their straight mount orientation and .125-inch pitch make them easy to integrate into your PCB layout. Trust in our connectors to deliver exceptional performance and longevity for your critical electronic systems.