846-038-540-212

Heilind Number:EDA846-038-540-212
Manufacturer:EDAC
Manufacturer Number:846-038-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek straight orientation, these connectors not only stand out visually but also provide reliable connectivity. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure long-lasting durability and excellent signal transmission. This 2-row connector with 38 positions offers ample connectivity options, while its .125 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for applications that require high temperature tolerance. Upgrade your PCB assembly with these high-quality connectors and experience seamless performance.