846-038-540-603

Heilind Number:EDA846-038-540-603
Manufacturer:EDAC
Manufacturer Number:846-038-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-603

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 38 contact positions, they provide secure and efficient board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a current rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Their straight mount orientation offers easy installation, making them a versatile solution for your PCB connectivity needs. Elevate your electronic designs with our Card Edge Connectors, a essential component in any professional electronics project.