846-038-540-604

Heilind Number:EDA846-038-540-604
Manufacturer:EDAC
Manufacturer Number:846-038-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-604

Detailed Description

Enhance the durability of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. The green color coding makes them easily identifiable, while their straight mount orientation and 38 positions cater to diverse connectivity needs. Operating flawlessly in temperature ranges from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Trust in their quality and efficiency for seamless electronic assemblies.