846-038-540-802

Heilind Number:EDA846-038-540-802
Manufacturer:EDAC
Manufacturer Number:846-038-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-802

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Built for durability with a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, these connectors ensure reliable performance even in challenging environments. With two rows and 38 positions, they provide ample connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing allow for efficient and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and consistent performance. Elevate your PCB assembly with these high-quality connectors.