846-038-540-803

Heilind Number:EDA846-038-540-803
Manufacturer:EDAC
Manufacturer Number:846-038-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows of 38 positions at a pitch of .125 inches, they offer seamless integration for your board-to-board connections. The green color not only adds a touch of style but also signifies their high-temperature tolerance, operating flawlessly in a range from -40 to 105°C. Whether you require straight or right-angle mounting, these connectors provide flexibility in orientation. Trust in their quality for your critical applications in industries such as automotive, aerospace, and telecommunications.