846-038-540-804

Heilind Number:EDA846-038-540-804
Manufacturer:EDAC
Manufacturer Number:846-038-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability and safety. With two rows of copper alloy contacts, each rated for 3A, you can trust in reliable power delivery. The .125 inch pitch and .2 inch row spacing make for easy and efficient board-to-board connections, with 38 positions available for versatile usage. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your setup with these essential components in the PCB connectors category.