846-038-540-807

Heilind Number:EDA846-038-540-807
Manufacturer:EDAC
Manufacturer Number:846-038-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-807

Detailed Description

Enhance your high-temperature board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered with precision and durability in mind. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer a reliable and safe solution for your PCB connections. With a double-row configuration and 38 positions, these connectors provide ample connectivity options. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for industrial and commercial use. Upgrade your connectivity game with these high-performance Card Edge Connectors.