846-038-540-812

Heilind Number:EDA846-038-540-812
Manufacturer:EDAC
Manufacturer Number:846-038-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-540-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 2-row configuration and 38 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-heat environments. Whether you're working on industrial machinery or consumer electronics, trust in our Card Edge Connectors to deliver seamless connectivity.