846-038-541-101

Heilind Number:EDA846-038-541-101
Manufacturer:EDAC
Manufacturer Number:846-038-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with these premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 38 positions, they offer seamless integration with your board-to-board setups. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications requiring durability and efficiency. Trust in their straight mount orientation for a secure fit, making them ideal for a wide range of electronic projects. Elevate your PCB connectivity with these high-performance Card Edge Connectors.