846-038-541-102

Heilind Number:EDA846-038-541-102
Manufacturer:EDAC
Manufacturer Number:846-038-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration, they offer seamless integration with a pitch of .125 inches and 38 positions for versatile connectivity. The contact material, made of Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a essential component for any robust electronic setup. Upgrade your connectivity solutions with these high-performance connectors.