846-038-541-103

Heilind Number:EDA846-038-541-103
Manufacturer:EDAC
Manufacturer Number:846-038-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 38 positions, they offer seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105 °C. Perfect for a wide range of applications, they are a must-have in any professional setup.