846-038-541-104

Heilind Number:EDA846-038-541-104
Manufacturer:EDAC
Manufacturer Number:846-038-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek green. Designed for high-performance applications, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. Boasting 38 positions and a current rating of 3 A, they are perfect for demanding electronic setups. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various industrial environments. Upgrade your connectivity with these top-of-the-line connectors.