846-038-541-107

Heilind Number:EDA846-038-541-107
Manufacturer:EDAC
Manufacturer Number:846-038-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed to withstand extreme temperatures ranging from -40 to 105 °C. Featuring a vibrant green hue, these connectors offer a single row configuration with 38 positions, perfect for streamlined and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and reliability even in demanding industrial environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for power or signal transmission, these connectors, with a 3A amperage rating, deliver optimal performance. The straight mount orientation simplifies installation, making them ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.