846-038-541-108

Heilind Number:EDA846-038-541-108
Manufacturer:EDAC
Manufacturer Number:846-038-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green hue and are crafted for optimal performance in high-temperature environments. With a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, they guarantee safe and secure power transmission. The single row layout, along with 38 copper alloy contact positions spaced at .125 inches, ensures precise and seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our top-of-the-line Board To Board PCB Connectors for superior quality and performance.