846-038-541-201

Heilind Number:EDA846-038-541-201
Manufacturer:EDAC
Manufacturer Number:846-038-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliability in high-temperature environments. With two rows and 38 positions, they offer ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing enable seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for mission-critical applications. Elevate your connectivity solutions with this essential component.