846-038-541-208

Heilind Number:EDA846-038-541-208
Manufacturer:EDAC
Manufacturer Number:846-038-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-208

Detailed Description

Elevate your PCB connections with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, the connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, these connectors offer seamless connectivity. The .125-inch pitch and .2-inch row spacing, along with 38 positions, provide ample room for your PCB layout. Engineered for convenience, the connectors have a Straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in these Card Edge Connectors to meet your connectivity needs with precision and durability.