846-038-541-212

Heilind Number:EDA846-038-541-212
Manufacturer:EDAC
Manufacturer Number:846-038-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure durability and safety in all environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer reliable and efficient power transmission. Boasting 38 positions for seamless connectivity, these connectors are perfect for various electronic applications. Designed for straight mounting orientation, they provide easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance even in extreme conditions. Elevate your PCB design with these premium connectors, a must-have for any electronics enthusiast.