846-038-541-602

Heilind Number:EDA846-038-541-602
Manufacturer:EDAC
Manufacturer Number:846-038-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row of 38 positions with a pitch of .125 inches. Built with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation easy. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications requiring robust board-to-board connectivity. Trust in our quality products to meet your demanding connector needs.